Senaste sökningar

    Siemens Sounder Beacon for Use with FC20xx Or FC72x Fire Control Panels

    RS-artikelnummer:
    248-9577
    Tillv. art.nr:
    S54364-F13-A1
    Tillverkare / varumärke:
    Siemens
    Siemens
    Se alla Fire Alarm Accessories
    1 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Nästa dag-leverans inte möjlig

    Lagt till varukorgen

    Pris (ex. moms) Each

    2 462,38 kr

    (exkl. moms)

    3 077,98 kr

    (inkl. moms)

    EnheterPer unit
    1 +2 462,38 kr
    RS-artikelnummer:
    248-9577
    Tillv. art.nr:
    S54364-F13-A1
    Tillverkare / varumärke:
    Siemens
    COO (Country of Origin):
    CN

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    CN

    Produktdetaljer

    The Siemens product is a sounder beacon base with red LED that provides an alarm in an addressed fire detection system and activates an acoustic alarm signal with a voice message in the event of a fire alarm. It is mounted on the wall eg along escape routes, corridors, staircases and offices. The sound level, the tones and the voice messages are adjustable and the devices are synchronized.


    Meets the requirements of the EN 54-3 and EN 54‑23 standards
    Supply and communication via Fdnet or C-NET
    Max 16 tones to choose from
    Adjustable sound levels up to max 96 dBA
    The device automatically monitors its beacon and acoustic function.



    Specifikationer

    AttributeValue
    Accessory TypeSounder Beacon
    For Use WithFC20xx Or FC72x Fire Control Panels
    1 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Nästa dag-leverans inte möjlig

    Lagt till varukorgen

    Pris (ex. moms) Each

    2 462,38 kr

    (exkl. moms)

    3 077,98 kr

    (inkl. moms)

    EnheterPer unit
    1 +2 462,38 kr