- RS-artikelnummer:
- 194-7670
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-05-28
Lagt till varukorgen
Pris (ex. moms) Varje
2 517,40 kr
(exkl. moms)
3 146,75 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 517,40 kr |
- RS-artikelnummer:
- 194-7670
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Fire Rated Synthetic Filter Media Roll
RS PRO introduces the synthetic media roll to support all your air filtration needs. This thermobonded non-woven homogenous and consistent HVAC air filter media is made from 100% PET fibres and is flame retardant to ensure safety and reliability. Media filter rolls are engineered to be deeply pleated material that is a minimum of seven times more effective than a standard filter at removing particles from the air that passes through.
Features and Benefits
- Made from 100% PET fibres to ensure durability and reliability
- Thermal stability up to 90°C meaning it is suitable for a range of environments
- Flame retardant to give you confidence in your product
- Filter comes in a roll of 40m x 760mm and can be cut to size for your convenience
- Filter grade of G3 which can also be used as a pre-filter
Applications
Filter rolls can be used in a range of household, industrial and commercial environments for filtration and pre-filtration to cleanse the air of pollutants such as dust, pollen, sawdust and other unwelcome contaminants. Rolls can be cut to suit the size that suits your application best and are most commonly used in places such as
Kitchen hoods
HVAC systems
Pre-filtration systems
Spray booths
Extractor fans
Panel filters
General air conditioning
Kitchen hoods
HVAC systems
Pre-filtration systems
Spray booths
Extractor fans
Panel filters
General air conditioning
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Specifikationer
Attribute | Value |
---|---|
ISO 16890 Class | ISO-C-60 |
Filter Grade | G3 |
Initial Pressure Drop | 20Pa |