- RS-artikelnummer:
- 183-3397
- Tillv. art.nr:
- MMT0250J15400000000
- Tillverkare / varumärke:
- NISSEI
- RS-artikelnummer:
- 183-3397
- Tillv. art.nr:
- MMT0250J15400000000
- Tillverkare / varumärke:
- NISSEI
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion
Miniature size
General purpose application
Substitution for ECQV
Miniature size
General purpose application
Substitution for ECQV
Specifikationer
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 4.7mm |
Height | 10mm |
Dimensions | 7.3 x 4.7 x 10mm |
Dielectric | Polyester |
Dissipation Factor | 0.01% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -40°C |