- RS-artikelnummer:
- 239-2705
- Tillv. art.nr:
- AFBR-59E4APZC
- Tillverkare / varumärke:
- Broadcom
Denna produkt har utgått
- RS-artikelnummer:
- 239-2705
- Tillv. art.nr:
- AFBR-59E4APZC
- Tillverkare / varumärke:
- Broadcom
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
The Broadcom Small Form Factor transceiver that gives the system designer a product to implement a range of solutions for multimode fiber Fast Ethernet. It is specially designed for harsh environments. All parts of the transceiver are conformal coated (except for the solder posts, the contact pins and the interior area of the fiber connection ports) which secures high lifetime and low FIT under conditions like corrosive atmosphere and salt dust atmosphere. It fulfils the related standards EIA-364-65B Class IIIA and ASTM B 117.
Multisource 2 ´ 5 package style
Operates with 62.5/125-μm and 50/125-μm multimode fiber
Single +3.3V power supply
Wave solder and aqueous wash process compatibility
Manufactured in an ISO 9001 certified facility
Compatible with the optical performance requirements of100BASE-FX version of IEEE 802.3u
RoHS compliant
LVPECL signal detect output
Temperature range: –40°C to +85°C
Overall conformal coated
Operates with 62.5/125-μm and 50/125-μm multimode fiber
Single +3.3V power supply
Wave solder and aqueous wash process compatibility
Manufactured in an ISO 9001 certified facility
Compatible with the optical performance requirements of100BASE-FX version of IEEE 802.3u
RoHS compliant
LVPECL signal detect output
Temperature range: –40°C to +85°C
Overall conformal coated
Specifikationer
Attribute | Value |
---|---|
Maximum Data Rate | 125000kbps |
Connector Shape | Rectangular |
Transmitter Typical Rise Time | 3ns |
Transmitter Typical Fall Time | 3ns |
Receiver Jitter at Maximum Data Rate | 1ns |
- RS-artikelnummer:
- 239-2705
- Tillv. art.nr:
- AFBR-59E4APZC
- Tillverkare / varumärke:
- Broadcom