Richco Openable Ferrite Sleeve, 19 x 20.8mm, For EMI Suppression, Apertures: 1, Diameter 7mm

  • RS-artikelnummer 222-4359
  • Tillv. art.nr MSFC6-T
  • Tillverkare / varumärke Richco
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Rectangular Snap Fixing Cable Ferrites

From Richco, these snap-fixing ferrite cores are designed to attach to cables in order to reduce electromagnetic interference from being induced or radiated. The ferrite is housed in a hinged nylon 66 carrier, which is simply snapped around cable and is supplied with a cable tie which can be used to prevent the ferrite sliding along cable when attached to the integral retaining lug.

Applications for Snap-Fixing Cable Ferrites:

• Rectangular ferrites are suitable for data cables e.g. telephone or signal lines.
• Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Specifikationer
Attribute Value
Type Cable Core
Series MSFC
Application EMI Suppression
Material A5
Openable Yes
Outer Dimensions 19 x 20.8mm
Impedance at 100 MHz 192
Aperture Diameter 7mm
Number of Apertures 1
Outer Height 20.8mm
Outer Width 19mm
336 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
67,83 kr
(exkl. moms)
84,79 kr
(inkl. moms)
Enheter
Per unit
1 - 14
67,83 kr
15 - 49
57,59 kr
50 - 99
51,08 kr
100 - 249
44,15 kr
250 +
41,77 kr
Related Products
This is a multilayered chip bead product which ...
Description:
This is a multilayered chip bead product which is magnetically shielded, allowing high density mountingReduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristicsThe EMI suppression provided extends into the GHz rangeApplication include removal of ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
STAR-TEC snap ferrites from Wurth Elektronik feature cable ...
Description:
STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the ...
*Nylon 6//6 case, flammability rating UL94-V. These cable ...
Description:
*Nylon 6//6 case, flammability rating UL94-V. These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductorsPolypropylene cases have UL 94-V0 ratingSuppresses frequencies up to 2000MHzAccommodates round cables with diameters from 5.35mm to 25mm.