- RS-artikelnummer:
- 169-6780
- Tillv. art.nr:
- ESD-R-25
- Tillverkare / varumärke:
- KEMET
Denna produkt har utgått
- RS-artikelnummer:
- 169-6780
- Tillv. art.nr:
- ESD-R-25
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
Specifikationer
Attribute | Value |
---|---|
Type | Toroid Core |
Dimensions | 26 x 14 x 15mm |
Application | Consumer Electronics |
Material | Ferrite |
Height | 15mm |
Inner Diameter | 14mm |
Outer Diameter | 26mm |
- RS-artikelnummer:
- 169-6780
- Tillv. art.nr:
- ESD-R-25
- Tillverkare / varumärke:
- KEMET