Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 2.5 x 1.3mm (1210 (3225M)), 65Ω impedance at 100 MHz
- RS-artikelnummer:
- 669-4159
- Tillv. art.nr:
- 742792312
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 669-4159
- Tillv. art.nr:
- 742792312
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Specifikationer
Attribute | Value |
---|---|
Package Type | 1210 (3225M) |
Impedance at 100 MHz | 65Ω |
Current Rating | 3A |
Type | EMI Suppression |
Dimensions | 3.2 x 2.5 x 1.3mm |
Length | 3.2mm |
Depth | 2.5mm |
Maximum DC Resistance | 30mΩ |
Height | 1.3mm |
Material | Ferrite |
Series | WE-CBF |
Application | Suppression Components |