Murata Ferrite Bead (Chip Bead), 3.2 x 1.6 x 0.8mm (1206 (3216M)), 600Ω impedance at 100 MHz

  • RS-artikelnummer 166-9611
  • Tillv. art.nr BLA31BD601SN4D
  • Tillverkare / varumärke Murata
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Murata 1206 BLA31A/B Series Chip Bead Inductor array

BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.

SMT 1206 Inductors (Chokes)

Specifikationer
Attribute Value
Package Type 1206 (3216M)
Impedance at 100 MHz 600Ω
Current Rating 100mA
Type Chip Bead
Dimensions 3.2 x 1.6 x 0.8mm
Length 3.2mm
Depth 1.6mm
Height 0.8mm
Application EMI Suppression, General Electronics
Maximum DC Resistance 450mΩ
Material Ferrite
Denna produkt har utgått