- RS-artikelnummer:
- 756-9893
- Tillv. art.nr:
- 3238055
- Tillverkare / varumärke:
- Rittal
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 756-9878
Pris (ex. moms) Var (i en påse med 5)
70,082 kr
(exkl. moms)
87,602 kr
(inkl. moms)
- RS-artikelnummer:
- 756-9893
- Tillv. art.nr:
- 3238055
- Tillverkare / varumärke:
- Rittal
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Rittal Fan Filter, 120 x 120mm, 12mm Thickness - 3238.055
Filter out particles without compromising your airflow with this fine fan filter mat from Rittal. It's made of chopped fibres with a progressive structure that's closed on the clean-air side to filter out small particles that can damage electrical equipment. As it reliably prevents particle sizes of 10μm (micrometres) and larger from getting through your fan, it's a good choice for preventing sawdust and harmful cement particles from creating a breathing hazard in your work environment. The chemical fibres are temperature-resistant up to +100°C for use in high-heat applications.
Features & Benefits
Air throughput between 20m³/h (cubic metres per hour) and 66m³/h for efficient cooling and ventilation
IP55 (ingress protection) rating indicates resistance to dust and low-pressure jets of water from all directions
IP55 (ingress protection) rating indicates resistance to dust and low-pressure jets of water from all directions
Applications
Climate control systems
Data cabinets and server rooms
Industrial enclosures
Power management and distribution
Data cabinets and server rooms
Industrial enclosures
Power management and distribution
What type of fan can I use this filter with?
This filter's dimensions of 120 (length) x 120mm (width) make it suitable for use in a 120 x 120mm fan. It's specifically designed for use in a Rittal TopTherm fan-and-filter unit.
Specifikationer
Attribute | Value |
---|---|
Filter Type | Filter Mat |
Dimensions | 120 x 120mm |
Thickness | 12mm |
Filter Material | Chemical Fibre |
Length | 120mm |
Width | 120mm |
- RS-artikelnummer:
- 756-9893
- Tillv. art.nr:
- 3238055
- Tillverkare / varumärke:
- Rittal