- RS-artikelnummer:
- 841-7923
- Tillv. art.nr:
- 2010004
- Tillverkare / varumärke:
- W Sohngen
- RS-artikelnummer:
- 841-7923
- Tillv. art.nr:
- 2010004
- Tillverkare / varumärke:
- W Sohngen
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Eyewash Station, oculav NIT®
Eye wash station, oculav NIT® sterile solution, 4 x 250ml bottle
Buffer solution, binds and neutralizes
Especially effective against eye injuries stemming from acid and caustic burns as well as pepper, CS and tear gases
For eye wash treatment at the accident scene
Foreign bodies can be gently flushed out
According to MPG (German Act on Medical Devices) with CE-marked, in accordance with DIN EN 15154-4
Temperature resistant, no contamination, no maintenance, no water exchange
Can be stored for at least 3 years
Plastic box 260 x 160 x 80 mm, with wall mounting bracket, orange
Buffer solution, binds and neutralizes
Especially effective against eye injuries stemming from acid and caustic burns as well as pepper, CS and tear gases
For eye wash treatment at the accident scene
Foreign bodies can be gently flushed out
According to MPG (German Act on Medical Devices) with CE-marked, in accordance with DIN EN 15154-4
Temperature resistant, no contamination, no maintenance, no water exchange
Can be stored for at least 3 years
Plastic box 260 x 160 x 80 mm, with wall mounting bracket, orange
Supplied with
With 4 ready-to-use oculav NIT® eye-wash bottles with 250 ml sterile solution, and first-aid kit for eye injuries with DuOcul eye pads, eye patch, SÖHNGEN® silk plaster strips, DERMOTEKT® compresses, Single-use protective gloves
Specifikationer
Attribute | Value |
---|---|
Type | Eyewash Pod Station |
Mount Type | Portable |
Size | 260 x 160 x 80 mm |
Kit Contents | Eyewash Bottles (250 ml) x 4 |