- RS-artikelnummer:
- 652-0392
- Tillv. art.nr:
- 0213X00052301
- Tillverkare / varumärke:
- Bodo Ehmann
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 652-0392
- Tillv. art.nr:
- 0213X00052301
- Tillverkare / varumärke:
- Bodo Ehmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Bodo Ehmann VARIO® LINEA Master/Slave 5 Schuko Socket Strip with Line Filter
VARIO® LINEA Master/Slave socket outlet with 4 slave Schuko and 1 master Schuko socket and line protection. Up to 4 devices can be powered from the slave sockets and a main (master) device can be plugged into the red master socket. The slaves will then be switched on or off automatically based on the status of the device plugged into the master socket. For example, a personal computer could be the master device and a printer and other ancillary devices can be plugged into the red slave sockets. When the PC is powered on or off, the slave sockets will correspondingly switch on or off.
Master/slave function therefore eliminates the need to switch on or off multiple individual devices.
Master/slave function therefore eliminates the need to switch on or off multiple individual devices.
Master/slave function with adjustable switching threshold (7-160W)
Safe and energy-saving
Line filter and overvoltage protection with optical fault indication (also, after an over voltage trip condition, the connected device will return to operation if it was switched-on when the over-voltage was detected by the socket strip)
German type Schuko sockets (4 slave, 1 master)
Increased touch protection
2-Pin red illuminated switch
Cable terminated with an angled Schuko plug with earthing contact
Safe and energy-saving
Line filter and overvoltage protection with optical fault indication (also, after an over voltage trip condition, the connected device will return to operation if it was switched-on when the over-voltage was detected by the socket strip)
German type Schuko sockets (4 slave, 1 master)
Increased touch protection
2-Pin red illuminated switch
Cable terminated with an angled Schuko plug with earthing contact
Bodo Ehmann Trailing Sockets
Specifikationer
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | Type F - German Schuko |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 1.5m |
Switchable | Yes |
Surge Protection | Yes |
Voltage Rating | 250 V |
Colour | Black |
Corded | Yes |
RCD Protected | No |
Power Indicator | Yes |
Cross Sectional Area | 1.5mm² |
Sheath Material | PVC |
Sheath Colour | Black |
- RS-artikelnummer:
- 652-0392
- Tillv. art.nr:
- 0213X00052301
- Tillverkare / varumärke:
- Bodo Ehmann
- COO (Country of Origin):
- DE