RS PRO 6 Socket Socket, 230 V ac

  • RS-artikelnummer 122-1106
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

RS PRO Schuko Extension Socket

From RS PRO, this robust multi-socket is ideal for powering several devices from a single mains power outlet. With multiple schuko CEE 7/3 sockets leading to a schuko CEE 7/4 plug, this socket can be used primarily in Germany, but also in several other European countries.

With a durable construction, this German type F extension power strip is suitable for commercial and domestic purposes. It also features a built-in strain relief for extra protection against wear and tear.

This schuko extension lead also has an inbuilt switch for added convenience.

Various sizes are available;

122-1105 is a 6 way schuko extension switch socket with a 2m cable
122-1106 is a 6 way schuko extension switch socket with a 5m cable
122-1100 is a 3 way schuko extension switch socket with a 1.5m cable

Features and Benefits

• Six socket power strip
• 16A Type F Sockets
• 5m Cable

Applications

With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This Type F extension lead is durable and reliable

FAQ

Q: Is this extension socket fitted with a cable?
A: This trailing socket is pre-wired with a 5 meter lead, allowing a degree of mobility around a single mains power source.

Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Power Distribution

For Desking & Racking Applications

Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.

Specifikationer
Attribute Value
Type Socket Strip
Cable Length 5m
Number of Sockets 6
Socket Type Type F - German Schuko
Voltage Rating 230 V ac
Switchable Yes
Mounting Type Free Standing
Colour White
284 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
131,17 kr
(exkl. moms)
163,96 kr
(inkl. moms)
Enheter
Per unit
1 - 14
131,17 kr
15 +
113,32 kr
Related Products
From RS Pro, this robust multi-socket is ideal ...
Description:
From RS Pro, this robust multi-socket is ideal for powering several devices from a single mains power outlet. With multiple French Type E sockets leading to a French Type E plug, this socket can be used primarily in France, but ...
From RS Pro, a range of extension leads ...
Description:
From RS Pro, a range of extension leads which are suitable for use in both the home and workplace. Multiple socket versions are available, depending on the requirements and are supplied with a fixed 2 m or 5 m cable. ...
Aluminium multiple socket outlets 1HEWith outlets rotated by ...
Description:
Aluminium multiple socket outlets 1HEWith outlets rotated by 45°Universal fastening facilityReconnectable, 2 m connection lead H05VV-F3G 1.5 mm²The standard design has 8 outletsThe standard design with 2-pin switch has 7 outletsOvervoltage protection and noise filter, 16 A design has 5 ...
This socket unit pivots on its own axis ...
Description:
This socket unit pivots on its own axis and the indicator switch can be operated by hand or foot (RS 705-0730 only.)Indicator light displaying overvoltage protector status.