RE934-04R, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 42.55 x 19.05 x 1.5mm

  • RS-artikelnummer 897-1486
  • Tillv. art.nr RE934-04R
  • Tillverkare / varumärke Roth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

RE934-04R Multiadapter QFP32 & QFN32

Adaption circuit board for QFP32 (0.80 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Fits on sockets with a distance of 15.24 mm

Specifikationer
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 42.55 x 19.05 x 1.5mm
Copper Thickness 35µm
Length 42.55mm
Thickness 1.5mm
Width 19.05mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
22,54 kr
(exkl. moms)
28,18 kr
(inkl. moms)
Enheter
Per unit
1 +
22,54 kr
Nästa dag-leverans inte möjlig
Related Products
Adaption circuit board for QFP44 and QFn44 (0.50 ...
Description:
Adaption circuit board for QFP44 and QFn44 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or ...
Adaption circuit board for QFP32 and QFN32 (0.80 ...
Description:
Adaption circuit board for QFP32 and QFN32 (0.80 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or ...
Adaption circuit board for TQFP32 to TQFP64 (0.80 ...
Description:
Adaption circuit board for TQFP32 to TQFP64 (0.80 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or ...
Adaption circuit board for TQFP44 & QFP44 (0.80 ...
Description:
Adaption circuit board for TQFP44 & QFP44 (0.80 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or ...