- RS-artikelnummer:
- 189-2265
- Tillv. art.nr:
- CK-37
- Tillverkare / varumärke:
- Sunhayato
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
97,48 kr
(exkl. moms)
121,85 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 97,48 kr |
5 + | 88,28 kr |
- RS-artikelnummer:
- 189-2265
- Tillv. art.nr:
- CK-37
- Tillverkare / varumärke:
- Sunhayato
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Micro-USB Micro-AB connector is converted to 2.54mm pitch. The connector is already mounted.
A pin header is included for convenient connection to the main board.
There is approximately 5mm from the rear end of the connector to the take-out land, so mounting on a panel or case is easy.
Because there are mounting holes at two corners, the conversion board can be firmly fixed.
Mounting holes are also 2.54mm pitch.
With 3 bags, the board can be easily folded from the V-cut part by hand.
There is approximately 5mm from the rear end of the connector to the take-out land, so mounting on a panel or case is easy.
Because there are mounting holes at two corners, the conversion board can be firmly fixed.
Mounting holes are also 2.54mm pitch.
With 3 bags, the board can be easily folded from the V-cut part by hand.
Specifikationer
Attribute | Value |
---|---|
Type | Conversion Board |
Base Material | Glass Composite |
Number of Sides | 2 |
Dimensions | 26 x 16 x 1.6mm |
FR Material Grade | CEM-3 |
Length | 26mm |
Thickness | 1.6mm |
Width | 16mm |
SMD Component Type | MSOP |