- RS-artikelnummer:
- 189-2264
- Tillv. art.nr:
- CK-36
- Tillverkare / varumärke:
- Sunhayato
6 I lager för avsändande samma dag
Inom 5 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
89,94 kr
(exkl. moms)
112,42 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 89,94 kr |
5 + | 81,84 kr |
- RS-artikelnummer:
- 189-2264
- Tillv. art.nr:
- CK-36
- Tillverkare / varumärke:
- Sunhayato
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
USB connector conversion board CK-36
Features
A pin header is included for convenient connection to the main board.
There is approximately 5mm from the rear end of the connector to the take-out land, so mounting on a panel or case is easy.
Because there are mounting holes at two corners, the conversion board can be firmly fixed. Mounting holes are also 2.54mm pitch.
With 3 bags, the board can be easily folded from the V-cut part by hand.
There is approximately 5mm from the rear end of the connector to the take-out land, so mounting on a panel or case is easy.
Because there are mounting holes at two corners, the conversion board can be firmly fixed. Mounting holes are also 2.54mm pitch.
With 3 bags, the board can be easily folded from the V-cut part by hand.
Specifikationer
Attribute | Value |
---|---|
Type | Conversion Board |
Base Material | Glass Composite |
Number of Sides | 2 |
Dimensions | 26 x 16 x 1.6mm |
FR Material Grade | CEM3 |
Length | 26mm |
Thickness | 1.6mm |
Width | 16mm |
SMD Component Type | MSOP |