- RS-artikelnummer:
- 862-5641
- Tillv. art.nr:
- 09455511100
- Tillverkare / varumärke:
- HARTING
46 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
34,68 kr
(exkl. moms)
43,35 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 34,68 kr |
10 - 49 | 33,37 kr |
50 - 99 | 31,51 kr |
100 - 249 | 27,90 kr |
250 + | 23,19 kr |
- RS-artikelnummer:
- 862-5641
- Tillv. art.nr:
- 09455511100
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
Produktdetaljer
Harting RJ Industrial® Cat 5 RJ45 Jacks for Direct Device Integration
RJ Industrial® Cat 5 RJ45 jacks for Direct Device Integration with a compact, low profile design suitable for PoE (IEEE 802.3af) and PoE+(IEEE 802.3at) 1Gbit and 10/100Mbit Ethernet applications. These RJ Industrial® Cat 5 RJ45 jacks are shielded with UL-94-V0 black plastic housings and gold plated contacts.
Stock number 862-5641 is a right angle surface mounting RJ Industrial® Cat 5 RJ45 jack
Stock number 862-5644 is a vertical through hole mounting RJ Industrial® Cat 5 RJ45 jack
Stock number 862-5641 is a right angle surface mounting RJ Industrial® Cat 5 RJ45 jack
Stock number 862-5644 is a vertical through hole mounting RJ Industrial® Cat 5 RJ45 jack
Specifikationer
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | Surface Mount |
Number of Ways | 8 |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 18.5mm |
Width | 18.85mm |
Depth | 11.75mm |
Series Number | 0945 |
Series | RJ Industrial |
Contact Plating | Gold over Nickel |
- RS-artikelnummer:
- 862-5641
- Tillv. art.nr:
- 09455511100
- Tillverkare / varumärke:
- HARTING