- RS-artikelnummer:
- 137-2100
- Tillv. art.nr:
- DFC1230050
- Tillverkare / varumärke:
- DeWALT
Denna produkt har utgått
- RS-artikelnummer:
- 137-2100
- Tillv. art.nr:
- DFC1230050
- Tillverkare / varumärke:
- DeWALT
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Designed for use with threaded rod
Wide range of steel element diameter and embedment depth
Flexible fixture thicknesses
Simple installation
Versatile low odor formula with quick curing time
Wide range of base material and ambient temperatures
Cartridge design allows multiple uses using extra mixing nozzles
Wide range of steel element diameter and embedment depth
Flexible fixture thicknesses
Simple installation
Versatile low odor formula with quick curing time
Wide range of base material and ambient temperatures
Cartridge design allows multiple uses using extra mixing nozzles
The AC 100-PRO is approved for a temperature range of 120°C and can even be used in water filled holes. It also provides a fast curing time and high load capacity making it the ideal adhesive anchor for use on-site. Approved for water filled drill holes and overhead applications Installation down to -10°C