- RS-artikelnummer:
- 103-263
- Tillv. art.nr:
- FLZ520 17111000014
- Tillverkare / varumärke:
- Pfannenberg
Denna produkt har utgått
- RS-artikelnummer:
- 103-263
- Tillv. art.nr:
- FLZ520 17111000014
- Tillverkare / varumärke:
- Pfannenberg
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
Specifikationer
Attribute | Value |
---|---|
Switch Configuration | NC |
Supply Voltage | 240 V ac |
Series | FLZ |