Eaton xEnergy Basic Series Metal Channel Mounting Kit, 325mm W, 45mm H, 50mm D, 50mm L
- RS-artikelnummer:
- 259-837
- Tillv. art.nr:
- 286751 BPZ-DINR13-400-T
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
424,48 kr
(exkl. moms)
530,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 424,48 kr |
*vägledande pris
- RS-artikelnummer:
- 259-837
- Tillv. art.nr:
- 286751 BPZ-DINR13-400-T
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Product Type | Channel Mounting Kit | |
| Series | xEnergy Basic | |
| Width | 325mm | |
| Height | 45mm | |
| Depth | 50mm | |
| Length | 50mm | |
| Material | Metal | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Product Type Channel Mounting Kit | ||
Series xEnergy Basic | ||
Width 325mm | ||
Height 45mm | ||
Depth 50mm | ||
Length 50mm | ||
Material Metal | ||
- COO (Country of Origin):
- CZ
The Eaton DIN Rigid Busbar is designed specifically for low voltage switchgear applications, ensuring robust performance with a compact design. Tailored for use on DIN-Rail, it comes equipped with two height-adjustable mounting towers, allowing for versatile installation options. The stylish stainless-steel finish not only enhances the aesthetic appeal but also ensures durability and resistance to corrosion. With a modular design, this product caters to various installation needs, making it an ideal choice for modern electrical distribution systems. The thoughtful engineering guarantees reliability while adhering to stringent compliance standards such as RoHS conformity.
Compact dimensions facilitate installation in tight spaces
RoHS compliance guarantees adherence to environmental standards
Modular design supports various setup configurations
Designed for seamless integration with existing infrastructure
RoHS compliance guarantees adherence to environmental standards
Modular design supports various setup configurations
Designed for seamless integration with existing infrastructure
relaterade länkar
- Eaton xEnergy Basic Series Metal Channel Mounting Kit 45mm H 50mm L
- Eaton xEnergy Basic Series Metal Channel Mounting Kit 45mm H 50mm L
- Eaton xEnergy Basic Series Metal DIN Rail Chassis 35mm H 15mm L
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 400mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 9016 Glazed Door 400mm W 45mm L for Use with
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1710 x 415 x 45mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 2010 x 415 x 45mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 600mm W 45mm L for Use with