Eaton xEnergy Basic Series Metal Channel Mounting Kit, 200mm W, 90mm H, 500mm D, 500mm L
- RS-artikelnummer:
- 256-633
- Tillv. art.nr:
- 286753 BPZ-DINR24-600-T
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
455,84 kr
(exkl. moms)
569,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 455,84 kr |
*vägledande pris
- RS-artikelnummer:
- 256-633
- Tillv. art.nr:
- 286753 BPZ-DINR24-600-T
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Product Type | Channel Mounting Kit | |
| Series | xEnergy Basic | |
| Width | 200mm | |
| Height | 90mm | |
| Depth | 500mm | |
| Length | 500mm | |
| Material | Metal | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Product Type Channel Mounting Kit | ||
Series xEnergy Basic | ||
Width 200mm | ||
Height 90mm | ||
Depth 500mm | ||
Length 500mm | ||
Material Metal | ||
- COO (Country of Origin):
- CZ
The Eaton DIN Rigid Busbar is designed to facilitate efficient power distribution within low voltage switchgear. Crafted to accommodate DIN-rail systems, it effortlessly integrates into existing setups while providing adjustable mounting options for enhanced versatility. The busbar's robust construction ensures optimal performance in a variety of installations, making it a trusted choice for both industrial and commercial applications.
Features a sleek stainless steel finish that enhances aesthetic appeal
Supports vertical and horizontal mounting to suit diverse operational needs
Ideal for applications requiring a strong support structure without compromising space
Supports vertical and horizontal mounting to suit diverse operational needs
Ideal for applications requiring a strong support structure without compromising space
relaterade länkar
- Eaton xEnergy Basic Series Metal Support Rail 15mm H 488mm L
- Eaton xEnergy Basic Series Steel Plate, 90 x 340 x 90mm
- Eaton Eaton xEnergy Basic Busbar
- Eaton xEnergy Basic Series Mounting Frame Fastening Set, 140 x 25 x 90mm
- xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1760 x 600 x 615mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1760 x 600 x 1710mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 2060 x 600 x 615mm
- Eaton xEnergy Basic Series Sheet Steel Frame, 291.5mm