Enclosure Heating Element, 20W, 100 → 240 V ac

  • RS-artikelnummer 716-6093
  • Tillv. art.nr FGBL50L20
  • Tillverkare / varumärke DBK Enclosures
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Blizzard PTC Heating Elements

Dynamic natural convection heating
Optimized for low inrush current
Compact and powerful design
Self regulating, highest power at low ambient
Finger-guard with integrated terminal block
Terminal block UL94V-0 12-24AWG
Stainless steel 35mm DIN rail clip
Approved Heater Component KSOT2/8, E319928

Note

For optimum performance mount vertically

Specifikationer
Attribute Value
Output Power 20W
Supply Voltage 100 → 240 V ac
Height 97.5mm
Depth 57mm
Width 35mm
82 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
369,67 kr
(exkl. moms)
462,09 kr
(inkl. moms)
Enheter
Per unit
1 - 9
369,67 kr
10 - 24
357,14 kr
25 - 49
338,12 kr
50 - 99
313,10 kr
100 +
281,77 kr
Related Products
Formable heating resistors can take on any shape ...
Description:
Formable heating resistors can take on any shape after forming and may therefore be used to replace faulty specific resistors, or in a normal capacity on injection nozzles, sheaths and cylindrical parts.The internal bend radius is 8 mm for the ...
Strip and finned strip heaters are a versatile ...
Description:
Strip and finned strip heaters are a versatile and economical heating source for various applications. The fins on the finned strip heaters, heat transfer in free or forced air heating applications. Made of specially selected high grade materials, including high ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...
From DBK enclosures, this range of conduction/convection PTC ...
Description:
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These ...