- RS-artikelnummer:
- 704-8438
- Tillv. art.nr:
- 0 340 21
- Tillverkare / varumärke:
- Legrand
- RS-artikelnummer:
- 704-8438
- Tillv. art.nr:
- 0 340 21
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Moulded materials enclosure, IP40-3
Snap-on hood can be screwed down.
Base comprising a rail for bars with 10 separable terminals.
Supplied without terminals.
Base comprising a rail for bars with 10 separable terminals.
Supplied without terminals.
Specifikationer
Attribute | Value |
---|---|
Body Material | Plastic |
External Length | 100 mm |
External Height | 36 mm |
External Width | 80 mm |
External Dimensions | 100 x 80 x 36mm |
IP Rating | IP40 |
Colour | White |
Lid Colour | White |
Series | Thalassa |
Weight | 645g |
IK Rating | IK04 |