- RS-artikelnummer:
- 705-1803
- Tillv. art.nr:
- AX-FIM3030-RE
- Tillverkare / varumärke:
- Omron
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 705-1803
- Tillv. art.nr:
- AX-FIM3030-RE
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Omron MX2 Inverter Drive Filters
Filters to go with the MX2 range
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.
Specifikationer
Attribute | Value |
---|---|
Maximum Voltage Rating | 400 V ac |
Number of Phases | 3 |
Length | 306mm |
Depth | 52mm |
Dimensions | 306 x 150 x 52mm |