PREVIX RECESSED LED M-NM3 WHITE IP40

  • RS-artikelnummer 828-5091
  • Tillv. art.nr ZRS/PXR3LS1
  • Tillverkare / varumärke EMERGI-LITE
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

PREVIX Self-Contained LED Emergency Luminaire

PREVIX is a neatly sized LED 3-hour emergency luminaire with very clean lines. A curved front face aspect and a relatively small footprint makes it appealing for use in a variety of buildings. It can be applied as a general luminaire or as a compact sign. PREVIX has substantial flexibility with a variety of mounting accessories and operating models.

This PREVIX LED fitting is suited for use in commercial, retail, public buildings, offices, restaurants or cafes.

Self-test incorporated as standard
Surface or recessed models available (828-5082 and 828-5091 respectively)
First fix arrangement

Legend options available:
828-5094 - PREVIX DS Edge Sign Kit (contains 1 arrow DOWM, legend foil and 1 green blank)
828-5098 - Panel arrow, DOWN
828-5108 - Panel arrow, LEFT
828-5101 - Panel arrow, UP
828-5105 - Panel arrow, RIGHT

EmergiLite Emergency Exit Signs and Lighting

Denna produkt har utgått
Related Products
Turck Banner EZ-LIGHT K50 series LED beacons are ...
Description:
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a ...
This IP20 rated emergency 3 hour switchable maintained ...
Description:
This IP20 rated emergency 3 hour switchable maintained LED Exit sign features powder coated white mild steel body, with 20mm cable entries BESA box fixings. This LED emergency exit sign offers an energy saving and cost effective solution to fulfil ...
This LED 3W emergency exit hanging sign provides ...
Description:
This LED 3W emergency exit hanging sign provides a minimum of 3 hours illumination in the event of a power failure. Utilising LED technology offers increased energy and cost savings. The LED 3W emergency exit sign boasts a longer operating ...
The 40W LZ4 RGBW Power emitter produces a ...
Description:
The 40W LZ4 RGBW Power emitter produces a full spectrum of brilliant colours with the highest flux density by allowing each die to be driven at up to 3.0A. Through its compact 2.15mm x 2.15mm Light Emitting Area, it delivers ...