Cosel Switching Power Supply, TUNS100F24, 24V dc, 4.2A, 100.8W, 1 Output, 85 → 264V ac Input Voltage
- RS-artikelnummer:
- 829-6401
- Tillv. art.nr:
- TUNS100F24
- Tillverkare / varumärke:
- Cosel
Denna produkt har utgått
- RS-artikelnummer:
- 829-6401
- Tillv. art.nr:
- TUNS100F24
- Tillverkare / varumärke:
- Cosel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
TUNS Series
The TUNS series of Cosel Power Supplies are enclosed and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features and Benefits
AC-DC converter with PFC which is suitable for conduction cooling
Universal input voltage: (AC 85 V to 264 V)
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Universal input voltage: (AC 85 V to 264 V)
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Standards
UL60950-1, C-UL, EN60950-1
Switch Mode - Cosel Closed Frame
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.2A |
Power Rating | 100.8W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 61mm |
Width | 12.7mm |
Depth | 58.4mm |
Efficiency | 86% |
Weight | 120g |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
- RS-artikelnummer:
- 829-6401
- Tillv. art.nr:
- TUNS100F24
- Tillverkare / varumärke:
- Cosel