Cosel Embedded Switch Mode Power Supply SMPS, LCA50S-12, 12V dc, 4.3A, 51.6W, 1 Output, 110 → 170 V dc, 85
- RS-artikelnummer:
- 464-3235
- Tillv. art.nr:
- LCA50S-12
- Tillverkare / varumärke:
- Cosel
Denna produkt har utgått
- RS-artikelnummer:
- 464-3235
- Tillv. art.nr:
- LCA50S-12
- Tillverkare / varumärke:
- Cosel
Lagstiftning och ursprungsland
Produktdetaljer
Cosel LCA Switch Mode Power Supplies (SMPS)
The LCA switch mode power supplies (SMPS) from Cosel feature a small, compact PCB construction. These SMPS feature built-in inrush current, overvoltage and overcurrent protection circuits.
Features and Benefits:
Small size
Lightweight
Low Cost
Note
2 Year Warranty
Standards
UL60950-1, CSA C22.2 No.60950-1 Complies with DEN-AN
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4.3A |
Power Rating | 51.6W |
Number of Outputs | 1 |
Input Voltage | 110 → 170 V dc, 85 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 195mm |
Width | 50mm |
Depth | 23mm |
Efficiency | 80% |
Weight | 200g |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |