RS PRO, 102W Embedded Switch Mode Power Supply SMPS, 12V dc, Enclosed

  • RS-artikelnummer 161-8291
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

102 W Single Output Enclosed Power Supply

The 100 W enclosed power supply range has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications. This range comprises of 5 models with outputs of either 12 V, 15 V, 24 V, 36 V or 48 V. Each model is RoHS, CE, UL approved and come with a three year warranty.

Featuers and Benefits

No Load Power Consumption <0.5 W
Rated Current 8.5 A
DC Voltage 12 V
Small compact design
Cooling by free air convection
High efficiency
Long life
High reliability
Universal input
Able to withstand 5G vibration test
UL & CE Approved
3-Year Warranty

Specifikationer
Attribute Value
Output Voltage 12 V dc
Output Current 8.5A
Power Rating 102W
Number of Outputs 1
Input Voltage 85 → 264V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 129mm
Width 97mm
Depth 30mm
Weight 340g
Efficiency 88%
Maximum Temperature +70°C
Minimum Temperature -30°C
48 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
176,30 kr
(exkl. moms)
220,38 kr
(inkl. moms)
Enheter
Per unit
1 - 9
176,30 kr
10 - 19
170,96 kr
20 - 49
165,71 kr
50 - 99
160,47 kr
100 +
155,13 kr
Related Products
The Cotek AEK-3000 series of switch mode power ...
Description:
The Cotek AEK-3000 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AEK-3000 series of switch ...
The RS PRO 200W enclosed power supply is ...
Description:
The RS PRO 200W enclosed power supply is designed with a vented metal casing and screw terminals. This enables easy access and simple installation. It operates on 90VAC to 264VAC voltage supply and up to 3A current rating. It outputs ...
RS Pro Switch Mode Power Supplies are enclosed ...
Description:
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation. High efficiency, long life and high reliabilityMiniature size, high power densityEasy installlation - screw terminalsLow profile 38mmHarmonic current compliance ...
The 50W enclosed power supply range from RS ...
Description:
The 50W enclosed power supply range from RS Pro has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications. This range comprises of 6 models with outputs of either 5 ...