- RS-artikelnummer:
- 161-8247
- Tillverkare / varumärke:
- RS PRO
28 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
4 908,67 kr
(exkl. moms)
6 135,84 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 4 908,67 kr |
5 - 9 | 4 761,42 kr |
10 - 24 | 4 614,16 kr |
25 - 49 | 4 466,91 kr |
50 + | 4 319,66 kr |
- RS-artikelnummer:
- 161-8247
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 1 kW Embedded Switch Mode Power Supply SMPS, 48 V DC, Enclosed
This RS PRO miniature switch-mode power supply (SMPS) offers high efficiency when powering a range of devices. It's used to transform the AC input supplied from your mains plug socket into a DC current for your compatible equipment. Its low electrical distortion means reduced transmission loss, so it's ideal for use in machine tool industries.
The enclosed unit works with any AC input and features a built-in current-limiting circuit that prevents fuses from blowing while protecting against gradual component damage. A speed-controlled fan ensures the unit won't overheat, making it practical in confined spaces. The power supply's metal casing also comes fitted with screw terminals so it's easy to install.
This unit meets UL (Underwriter Laboratories) safety standards for reduced risk of fire, shock, or injury in electrical components. It also complies with EN 61000-3-28 harmonic current standards meaning the power supply has low voltage distortion.
The enclosed unit works with any AC input and features a built-in current-limiting circuit that prevents fuses from blowing while protecting against gradual component damage. A speed-controlled fan ensures the unit won't overheat, making it practical in confined spaces. The power supply's metal casing also comes fitted with screw terminals so it's easy to install.
This unit meets UL (Underwriter Laboratories) safety standards for reduced risk of fire, shock, or injury in electrical components. It also complies with EN 61000-3-28 harmonic current standards meaning the power supply has low voltage distortion.
Features and Benefits
• Output voltage of 48 V DC
• Power rating of 1 kW
• Inrush voltage of
• Power rating of 1 kW
• Inrush voltage of
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Power Rating | 1kW |
Mounting Type | Chassis Mount |
Package Type | Enclosed |