- RS-artikelnummer:
- 161-8216
- Tillverkare / varumärke:
- RS PRO
38 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
206,55 kr
(exkl. moms)
258,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 206,55 kr |
5 - 9 | 200,31 kr |
10 - 24 | 194,08 kr |
25 - 49 | 187,95 kr |
50 + | 181,71 kr |
- RS-artikelnummer:
- 161-8216
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-8
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-8
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 1.7A |
Power Rating | 25.5W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 85mm |
Width | 58.5mm |
Depth | 36.5mm |
Efficiency | 77.5% |
Weight | 250g |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |