- RS-artikelnummer:
- 122-7572
- Tillv. art.nr:
- VCT40US05
- Tillverkare / varumärke:
- XP Power
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Varje
226,39 kr
(exkl. moms)
282,99 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 226,39 kr |
5 - 9 | 219,55 kr |
10 - 24 | 212,82 kr |
25 - 49 | 205,98 kr |
50 + | 199,25 kr |
- RS-artikelnummer:
- 122-7572
- Tillv. art.nr:
- VCT40US05
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
XP Power - VCT40 Series Switch Mode Power Supply
XP Power VCT40 series of 40 W power supply provides the user with a low-cost PCB mount power solution to a wide variety of applications. The VCT40 series offers an output voltage of 5 V to 15 V, with a low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
1U application designed.
Convection cooled.
Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 V to 30 V.
No load input power <0.5 W.
1U application designed.
Convection cooled.
Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 V to 30 V.
No load input power <0.5 W.
Switch Mode - XP Power
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 8A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 20mm |
Efficiency | 82% |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Weight | 130g |