- RS-artikelnummer:
- 206-7736
- Tillv. art.nr:
- IS-pA1-G
- Tillverkare / varumärke:
- e2s
28 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 604,81 kr
(exkl. moms)
3 256,01 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 604,81 kr |
- RS-artikelnummer:
- 206-7736
- Tillv. art.nr:
- IS-pA1-G
- Tillverkare / varumärke:
- e2s
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The e2s sounder is a compact, panel mount 90dB(A) intrinsically safe alarm buzzer. Producing a high frequency co ntinuo us to ne, it can be pulsed to produce different sounds. Utilising the supplied threaded lock nut mounts into a 28mm hole. This is ideal for applications in control panels where a fault indication or other pro ces s alarm is required.
Input overload and reverse current protection
ATEX / IECEx certified
IP66 rated
GOST-R certificate: POCC GB.JB05.B03365
ATEX / IECEx certified
IP66 rated
GOST-R certificate: POCC GB.JB05.B03365
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 16 → 28 V dc |
Decibels at 1 Metre | Yes |
Current Type | DC |
Number Of Tones | 1 |
Mounting Style | Panel Mount |
Diameter | 43 mm |
Application Type | Horn |
Series | IS |