- RS-artikelnummer:
- 188-2208
- Tillverkare / varumärke:
- RS PRO
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
50,54 kr
(exkl. moms)
63,18 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 50,54 kr |
5 - 9 | 44,53 kr |
10 - 24 | 41,03 kr |
25 + | 35,45 kr |
- RS-artikelnummer:
- 188-2208
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Piezo Buzzer
The RS PRO 12VDC piezo buzzer with feedback lead has a diameter of 30.6mm and a resonant frequency of 3250HZ. This black transducer has a single tone length. It is supplied with adhesive tape and connector.
Features and Benefits
• All data at 25°C unless otherwise specified
• Operating temperature ranges between -40°C and 85°C
• Operating voltage ranges between 6V and 16VDC
• Wave solder and wash not allowed
• Operating temperature ranges between -40°C and 85°C
• Operating voltage ranges between 6V and 16VDC
• Wave solder and wash not allowed
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 6 → 16 V dc |
Current Type | DC |
Number Of Tones | 1 |
Diameter | 30.6 mm |
Application Type | Buzzer |
Maximum Decibel | 105dB |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |