Multi Contact 50.0031-33 Electrical Installation Tester Component Holder, Accessory Type Component Holder

  • RS-artikelnummer 507-1114
  • Tillv. art.nr 50.0031-33
  • Tillverkare / varumärke Staubli
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): FR
Produktdetaljer

Ø 4 mm component holder for experimental circuit board SET4

Ø 4 mm safety component holder for experimental circuit board SET4.
Component mounting: welded onto terminals supplied.
Protection level: IP2X.
Available in two-pole or four-pole versions.
For use in education, research and development etc.

Standards

IEC 61010 - CAT II

Specifikationer
Attribute Value
Accessory Type Component Holder
For Use With 4mm Adapter
59 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
65,17 kr
(exkl. moms)
81,46 kr
(inkl. moms)
Enheter
Per unit
1 - 14
65,17 kr
15 - 49
62,56 kr
50 - 99
59,97 kr
100 - 249
57,39 kr
250 +
54,80 kr
Related Products
IR windows allow safe and effective thermal imaging ...
Description:
IR windows allow safe and effective thermal imaging of fully energised electrical systems through closed panels and doors during routine electrical maintenance / inspection. Arc flash resistant to 50 kA (IEC62271-100 and IEC62271-200)Certified to IP65 (BSEN60529) when open or closedMoisture ...
Meggers padded carry case for use with MFT1700 ...
Description:
Meggers padded carry case for use with MFT1700 and MT1800 series of testers. Manufactured from a hard wearing nylon fabric, featuring a main compartment, pocket under the lid for test leads and an external pocket for cables and accessories. • ...
3-phase current adapter for connecting test instruments to ...
Description:
3-phase current adapter for connecting test instruments to 5-pole CEE outlets. These adapters correspond to 5-pole CEE sockets with nominal current Phase sequence testing with signal lamps Testing for effectiveness of protective measures with five 4mm contact protected sockets.
The Multi Contact CAT II - SKS4-19L series ...
Description:
The Multi Contact CAT II - SKS4-19L series electrical installation tester connecting plugs are fully insulated 4mm safety connecting the bridge with 19mm plug spacing. They have a solid brass gold-plated connector body. The rated voltage and current for the ...