- RS-artikelnummer:
- 808-6768
- Tillv. art.nr:
- 1-1587987-1
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 808-6768
- Tillv. art.nr:
- 1-1587987-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
AMP+ Manual Service Disconnect Connectors
TE Connectivity AMP+ manual service disconnect is designed to protect service technicians and emergency response teams when working with the high voltages found in electrical vehicle systems. Utilising a two stage lever to open the HVIL circuit prior to separation of high voltage contacts. The EV connector is touch proof and tool free, ideal for high voltage battery pack to pack interconnection.
Thumb activated 2 stage lever
Up to 50 mating cycles
Fuse rating up to 350A
Voltage rating up to 700Vdc
IP6K9K rated
No tool required to un-mate
Current rating determined by fuse selection
2x Integrated internal HVIL
Up to 50 mating cycles
Fuse rating up to 350A
Voltage rating up to 700Vdc
IP6K9K rated
No tool required to un-mate
Current rating determined by fuse selection
2x Integrated internal HVIL
Note
808-6787 is a terminal kit.
Approvals
USCAR-2, USCAR-37, IEC 60529, RoHS
TE Connectivity AMP+
Specifikationer
Attribute | Value |
---|---|
Series | AMP+ MSD |
Connector Type | Service Disconnect |
Current Rating | 350A |
Operating Voltage | 450V |
Connector Gender | Female |
Orientation | Straight |
Contact Gender | Female |
Termination Method | Screw |
Colour | Orange |
Mounting Type | Panel Mount |
IP Rating | IP2XB, IP67, IP69K |
For Use With | Energy Storage Systems |
Height | 110mm |
Depth | 53mm |
Width | 110mm |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 808-6768
- Tillv. art.nr:
- 1-1587987-1
- Tillverkare / varumärke:
- TE Connectivity