- RS-artikelnummer:
- 123-5201
- Tillv. art.nr:
- MINIMSDM350
- Tillverkare / varumärke:
- Amphenol Industrial
12 I lager för avsändande samma dag
Pris (ex. moms) Varje
1 808,82 kr
(exkl. moms)
2 261,02 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 808,82 kr |
5 - 9 | 1 718,35 kr |
10 - 24 | 1 628,09 kr |
25 - 49 | 1 537,62 kr |
50 + | 1 447,14 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 123-5201
- Tillv. art.nr:
- MINIMSDM350
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Mini MSD Plug with HVIL
From Amphenol, this mini Manual Service Disconnect (Mini MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
Features and Benefits:
1 x integrated internal HVIL
Unique cooling structure
Dual-channel design lowers temperature rise
Receptacle can be front or rear mounted
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Unique cooling structure
Dual-channel design lowers temperature rise
Receptacle can be front or rear mounted
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Specifikationer
Attribute | Value |
---|---|
Current Rating | 350A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 73.5mm |
Width | 91mm |
Depth | 47.9mm |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Orientation | Straight |
Connector Gender | Male |
Contact Gender | Male |
Colour | Orange |
Applications | PHEV System |
Termination Method | Plug In |
Connector Type | Mini Manual Service Disconnect |
Operating Voltage | 600 to 690V |