Senaste sökningar

    Usag 324 XP 5V dc Electric Screwdriver, USB

    RS-artikelnummer:
    241-3840
    Tillv. art.nr:
    U03240801
    Tillverkare / varumärke:
    Usag
    Usag
    Se alla Electric Screwdrivers
    Tillfälligt slut i lager restorder för leverans när den finns i lager
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    1 438,50 kr

    (exkl. moms)

    1 798,12 kr

    (inkl. moms)

    EnheterPer unit
    1 +1 438,50 kr
    RS-artikelnummer:
    241-3840
    Tillv. art.nr:
    U03240801
    Tillverkare / varumärke:
    Usag
    COO (Country of Origin):
    TW

    Datablad


    Lagstiftning och ursprungsland

    COO (Country of Origin):
    TW

    Produktdetaljer

    The Usag screwdriver set comes with long bits and power assist screwdriver and nylon bag. It's Internal electric engine to give speed also compact dimensions to allow hand.
    Screwdriver driver and bits has S3.6V Lithium battery with 2.0 Ah capacity also have magnetic 1/4" bits holder with quick release ring. 5 front side LED with 10 seconds automatic switch-off.


    Automatic locking system of the chuck to apply hand torque
    Ergonomic rubber handle resistant to oils and chemicals
    IP54 protection
    Rechargeable with USB-C cable (included)
    Charge status LED
    High resistance nylon bag with belt hook
    Bits holder elastics and USB-C cable pocket



    Specifikationer

    AttributeValue
    Electric Screwdriver TypeElectric Screwdriver
    Torque Range0 → 0.9Nm
    Speed300rpm
    Corded/CordlessCordless
    Voltage Rating5V dc
    Push StartYes
    Plug TypeUSB
    Lever StartYes
    Brushed/Brushless MotorBrushless
    Brushless MotorYes
    Model Number324 XP
    Tillfälligt slut i lager restorder för leverans när den finns i lager
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    1 438,50 kr

    (exkl. moms)

    1 798,12 kr

    (inkl. moms)

    EnheterPer unit
    1 +1 438,50 kr