Makita CXT JR103DZ 10.8V Cordless Reciprocating Saw, 13mm stroke, 3300spm

  • RS-artikelnummer 172-3150
  • Tillv. art.nr JR103DZ
  • Tillverkare / varumärke Makita
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Multi-position switch to make operation easier at any grip position for versatile applications by pulling either trigger

Slide type Li-ion battery
Tool less blade clamp for reciprocating saw blade. Simply turn to remove the blade.
Two switch levers with variable speed control: Trigger switch on tool handle & Paddle switch on tool body to make operation easier at any grip position for versatile applications by using either trigger.
Lock-off function
LED job light
Electric brake
Shoe Adjustment
Equipped with Battery protection circuit: designed to protect the battery from damages due to overdischarge, high temperature or overload current.
High power
Ergonomic handle for easy manoeuvring

Specifikationer
Attribute Value
Saw Type Reciprocating Saw
Corded/Cordless Cordless
Brushed/Brushless Motor Brushed
Maximum Speed 3300spm
Model Number JR103DZ
Voltage 10.8V
Series CXT
Battery Type Body Only
Tillfälligt slut i lager – restorder för leverans 2020-11-10
Pris (ex. moms) Each
Tidigare 1 087,30 kr
974,96 kr
(exkl. moms)
1 218,70 kr
(inkl. moms)
Enheter
Per unit
1 +
974,96 kr
Related Products
The DeWalt DCS520T2 plunge saw offers a simple ...
Description:
The DeWalt DCS520T2 plunge saw offers a simple and effective solution to a wide range of applications including laminate cutting and door trimming. Extremely high levels of accuracy, finish and durability makes the DCS520T2 the ideal choice for your cutting ...
Bosch GKS 18V-7 G cordless hand held circular ...
Description:
Bosch GKS 18V-7 G cordless hand held circular saw with aluminium base and L-Boxx tool inlay. Offering high performance, flexibility and precision, supplied with guide rail and upgraded base plate which is compatible with the Bosch FSN Guiderail system. Featuring ...
This reciprocating saw is able to cut through ...
Description:
This reciprocating saw is able to cut through a wide range of materials including wood, plastic, metal pipe and even aerated blockThis new sabre saw features a high performance motor (1300W)Saw, stroke length 28 mmCutting depth in wood 230 mmCutting ...
Introducing the professional, powerful reciprocating saw from DeWalt. ...
Description:
Introducing the professional, powerful reciprocating saw from DeWalt. The DCS380 is equipped with a high-performance fan-cooled motor (PM58) with replaceable brushes that delivers ultra-fast cutting up to 2950strokes per minute and up to 28.6 stroke length for maximum productivity and ...