Molex EDGELINE Series, Female PCB Edge Connector, Through Hole Mount, 108 Way, 2 Row, 0.8mm Pitch, 1.5A

  • RS-artikelnummer 167-6368
  • Tillv. art.nr 76691-2108
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex EdgeLine® High Speed Connectors

These Molex EdgeLine® high speed, 12.5 Gbps, card edge connectors utilised the simple plated fingers on the edge of a thick PCB. This makes the EdgeLine® a one-piece, low profile, press-fit, with integrated ground blades connector. See table for Bay and PCB thickness variations

Molex EdgeLine® High Speed Connectors

Specifikationer
Attribute Value
Body Orientation Straight
Gender Female
Number of Contacts 108
Number of Rows 2
Pitch 0.8mm
Mounting Type Through Hole
Termination Method Press-In
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Current Rating 1.5A
Keying Way Yes
Voltage Rating 250 V ac
Housing Material Glass Fibre Reinforced Thermoplastic
Series EDGELINE
Maximum Operating Temperature +105°C
Depth 12.31mm
Width 7.31mm
Minimum Operating Temperature -40°C
Series Number 76693
Length 50.63mm
Denna produkt har utgått
Related Products
0.80 mm Mini Edge Card Connector, Vertical. 0.80 ...
Description:
0.80 mm Mini Edge Card Connector, Vertical. 0.80 mm (.0315") pitchAccepts .062" (1.60 mm) thick cardsDouble row design up to 140 pinsOptional alignment pin.
67910 Series Mini PCI Express card edge connector ...
Description:
67910 Series Mini PCI Express card edge connector suitable for a card edge thickness of 1mm. This PCIe standard Mini PCI Express card edge connector has a 0.80mm mating and termination interface pitch and is right angle PCB mounting with ...
Rugged Edge Rate® contactSingle-ended and differential pairsCard slot: ...
Description:
Rugged Edge Rate® contactSingle-ended and differential pairsCard slot: .062" (1.60 mm)Pass-through option available Optional board locks and cable latching featuresOptional weld tab for mechanical strengthSamtec 28+ Gbps SolutionExtended Life Product™ (E.L.P.™).
These HSEC8 Series SMT Vertical Edge Rate Card ...
Description:
These HSEC8 Series SMT Vertical Edge Rate Card Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 3.15 mm. The contacts of this range of HSEC8 Series SMT Vertical Edge Rate Card Sockets have 0.25 μm ...