RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Fluke 1625 Earth & Ground Resistance Tester Kit, For Use With 1625 Series UKAS


2 In stock for delivery within 2 working days
Add to Basket

Pris (ex. moms) Each

35 528,00 kr

(exkl. moms)

44 410,00 kr

(inkl. moms)

Enheter

Nästa dag-leverans inte möjlig

Lagt till varukorgen

RS-artikelnummer:
797-6856
Tillv. art.nr:
FLUKE-1625-2 KIT
Tillverkare / varumärke:
Fluke

Ej tillämpbart

COO (Country of Origin):
RO
EnheterPer unit
1 +35 528,00 kr

Fluke 1625-2 GEO Earth Ground Tester Kit


Offering data storage and download capabilities via a USB port, the Fluke 1625-2 can perform 4 types of earth ground measurement. This tester is able to measure ground loop resistance using only clamps, this method doesn't require the use of earth ground stakes or disconnection of ground rods. Making this distinctive tester easy to use and an ideal addition to any engineers testing kit.


Features and Benefits:


• 3- and 4-pole Fall-of-Potential, earth resistance loop testing
• 4-pole Soil Resistivity testing
• Selective earth ground rod testing using 1 clamp
• Stakeless earth ground rod testing using 2 clamps
• IP56 rated for outdoor use
• Rugged carrying case
• USB data storage and transfer
• Automatic Frequency Control (AFC), identifies existing interference and chooses a measurement frequency to minimize its effect, providing more accurate earth ground value
• R* measurement, calculates earth ground impedance at 55 Hz to more accurately reflect the earth ground resistance that a fault-to earth ground would see
• Adjustable limits for quicker testing


How do earth and ground testers work?


A ground or earth is a conducting connection, usually between an electrical circuit and the earth. Earth grounding is a connection from a circuit conductor, usually the neutral, to a ground electrode or plate placed in the earth. Equipment grounding ensures that operating equipment or a circuit is grounded properly. This prevents differences in voltage potential from a possible flash-over from things such as lightning strikes by ensuring the current finds a safe path to the earth.
A ground resistance tester is able to take resistance measurements using several test methods, selective testing, stake-less testing, 2-pole testing and 3-4-pole testing. They are able to test the resistance between the earth plate or earth electrode and surrounding ground. In pole testing probes are entered in to the ground and a reading is taken at each location. Readings are then plotted against the distances, the point where the resistance drops is the approximate resistance of the grounding. This is called the fall of potential method and is highly reliable.


Supplied with

6 x AA LR6 batteries, 6 x test leads, 4 x earth ground stakes, 3 x cable reels with wire (2 x 25 m, 1 x 50 m), 2 x clamps (one inducing, one sensing), users manual, carrying case.

Buy Fluke products and claim another Fluke product free.
Between September 1, 2020 and December 15, 2020 customer who purchase a Fluke product (inc. Fluke Networks) have the opportunity to claim a free product through the Fluke website with the original proof of purchase, invoice, or receipt. The product can be claimed by visiting the Fluke website -
www.fluke.ie/freefluke (Ireland)
www.fluke.be/freefluke (Belgium)
www.fluke.nl/freefluke (Netherlands)
www/fluke.no/freefluke (Norway)
www.fluke.se/freefluke (Sweden)
www.fluke.com/en/freefluke (South Africa)
There are six levels of free tools to claim. They are separated based on the value of the qualifying purchase, starting at as little as only €100. For each level there is a fixed range of products to claim, based on the value of the original purchase.


AttributeValue
Model Number1625
Kit ContentsBatteries, Cable Reel x 3, Carrying Case, Earth Ground Stake x 4, Fluke 1625 Tester, Inducing Clamp, Sensing Clamp, Test Lead x 2, User Manual
For Use With1625 Series
CalibratedUKAS