- RS-artikelnummer:
- 867-1004
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 867-1004
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 5-Way Screw-Down Terminal Block, 59.7 mm Length, 0 to 16 AWG
This RS PRO terminal block increases the safety of your electrical components by isolating them and protecting them from interference. By grounding your cables, it ensures that your appliances will be able to safely discharge excess electricity, even in proximity to electrical or magnetic fields.
This earth terminal block, or grounding terminal block, is housed in brass, which is a strong, corrosion-resistant metal, ideal for keeping your cables safe and protected. The galvanised steel screws provide an easy termination point for your cables.
The block can connect to up to five wires and is suitable for use with a wide range of electrical equipment. This kind of terminal block is often used to protect distribution boards and machine control systems on ships and in power stations.
This earth terminal block, or grounding terminal block, is housed in brass, which is a strong, corrosion-resistant metal, ideal for keeping your cables safe and protected. The galvanised steel screws provide an easy termination point for your cables.
The block can connect to up to five wires and is suitable for use with a wide range of electrical equipment. This kind of terminal block is often used to protect distribution boards and machine control systems on ships and in power stations.
Features and Benefits
Earth terminal block type
Height of 12 mm
Brass housing material
Length of 59.7 mm
5-way connection
Screw down termination method
Width of 18 mm
Wire size of 0 to 16 American Wire Gauge (AWG)
Complies with European Conformity (CE) and British Standard(BS) EN 60998 specifications for low-voltage circuits
Height of 12 mm
Brass housing material
Length of 59.7 mm
5-way connection
Screw down termination method
Width of 18 mm
Wire size of 0 to 16 American Wire Gauge (AWG)
Complies with European Conformity (CE) and British Standard(BS) EN 60998 specifications for low-voltage circuits
Specifikationer
Attribute | Value |
---|---|
Earth Block Type | CE (BS EN 60998) |
Wire Size | 0 → 16 AWG |
Number of Ways | 5 |
Termination Method | Screw Down |
Housing Material | Brass |
Length | 59.7mm |
Width | 18mm |
Height | 12mm |