- RS-artikelnummer:
- 796-0965
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 796-0965
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
RS CGT Series Ground / Earth Terminal Blocks
These terminal blocks are used for grounding / earthing wires. They are green-yellow colour coded and have the same top profile as their respective feed through terminal blocks.
Specifikationer
Attribute | Value |
---|---|
Earth Block Type | Top Hat |
Wire Size | 10 → 22 AWG |
Cable CSA | 0.2 to 4mm² |
Colour | Green/Yellow |
Termination Method | Screw Clamp |
Housing Material | Polyamide |
Current Rating | 32A |
Voltage Rating | 1 kV |
Length | 43mm |
Width | 6mm |
Height | 46.2mm |