- RS-artikelnummer:
- 237-435
- Tillverkare / varumärke:
- RS PRO
82 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
168,255 kr
(exkl. moms)
210,319 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 168,255 kr | 336,51 kr |
10 - 18 | 159,89 kr | 319,78 kr |
20 - 58 | 151,465 kr | 302,93 kr |
60 + | 141,40 kr | 282,80 kr |
- RS-artikelnummer:
- 237-435
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Plastic Coated Aluminium Drawer/Door Handles
Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from quality diecast aluminium and plastic coated for increased durability and comfortable grip. Finished in matt black colour are suitable to be used in a wide range of application. Drawer Handles are suitable for concealed fixings and feature M6/M8 thread to ensure ease of fitting and durable mount with just 2 screws. Handle are available in a selection of lengths (please, see the table attached below)
Features and Benefits:
Made up of durable diecast aluminium
Finished in stylish looking matt-black colour
Concealed Fixings
Professional, matt black finish
Plastic coated aluminium for increased durability and comfortable grip
Easy to clean and maintain
Finished in stylish looking matt-black colour
Concealed Fixings
Professional, matt black finish
Plastic coated aluminium for increased durability and comfortable grip
Easy to clean and maintain
Typical Applications:
These handles have been designed with universal use in mind. They can be used as drawer handles or door handles with wooden, metal or any other type of furniture.
Specifikationer
Attribute | Value |
---|---|
Material | Aluminium |
Length | 113mm |
Height | 47 mm |
Width | 20mm |
Fixing Centres | 100mm |
Colour | Black |
- RS-artikelnummer:
- 237-435
- Tillverkare / varumärke:
- RS PRO