Kimberly Clark Blue Nitrile Disposable Gloves size 9.5 - XL Powder-Free x 180

  • RS-artikelnummer 715-8184
  • Tillv. art.nr 90099
  • Tillverkare / varumärke Kimberly Clark
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

G10 Blue Nitrile Gloves

Kleenguard G10 gloves are designed to provide maximum comfort and protection for tasks where safety and flexibility are key. The gloves synthetic nitrile rubber material provides extra resistance and durability when compared with latex, making them the ideal choice for hand protection. With PPE Category 1 protection, these gloves are perfect for use in the automotive, warehousing, engineering, cleaning, food processing and catering industries. Powder-free and latex-free, these gloves have beaded cuffs for added strength and textured fingertips for improved grip. With a wide size range of XS to XL and an ambidextrous design, Kleenguard gloves are perfectly suited for any user and come in a portable dispenser box for mobility and easy access. This product is certified for food contact and is up to the standard of BFR XXXVI, which is considered the benchmark for food legislation in Europe. This makes it perfect for use in any environment where food preparation is involved. Glove size 0.06 mm (Thick) x 24 cm (L).For other glove sizes, see product codes 90095 (RS 715-8171 M), 90096 (RS 7158178 - S), 90098 (RS 715-8175 - L) and 90099 (RS 715-8184 - XL).

Certified for food contact and with PPE Category 1 protection. Blue Nitrile ambidextrous gloves providing maximum comfort and protection for general purpose tasks in multiple industries. Portable dispenser box for easy access. X Large, Blue, 24 cm.

Features and Benefits

Perfect for use in the food industry. Popular for a range of industrial applications. 0.06 mm thickness - to provide exceptional touch sensitivity and textured fingertips to improve grip and the handling of small objects.
Independently accredited - suitable for Food Handling.
Beaded Cuff - added strength and ease of donning.
Latex Free - reduces potential for Type 1 glove – associated reactions.
Powder free minimises drying effects of powder and skin allergies.
Ambidextrous - reduces time – improves efficiency Excellent cost in use.
Portable dispenser box for mobility and easy access
Textured fingertips - to help grip.

Kimberly Clark

Specifikationer
Attribute Value
Glove Size 9.5 - XL
Glove Material Nitrile
Colour Blue
European Safety Standard EN420
Glove Type Minimal Risk
Powdered Powder-Free
Number of Gloves 180
Range Kleenguard
Food Safe Yes
Anti-Static No
Accepted Quality Level AQL 1.5
Tillfälligt slut i lager – restorder för leverans 2020-11-02
Pris (ex. moms) 1 Box of 180
248,37 kr
(exkl. moms)
310,46 kr
(inkl. moms)
Låda(or)
Per Box
Per unit*
1 - 9
248,37 kr
1,38 kr
10 - 19
238,43 kr
1,325 kr
20 - 49
230,98 kr
1,283 kr
50 +
218,56 kr
1,214 kr