Honeywell Blue Nitrile Disposable Gloves size 8 - M Powder-Free x 100

  • RS-artikelnummer 201-2375
  • Tillv. art.nr 4580081-M
  • Tillverkare / varumärke Honeywell
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): MY
Produktdetaljer

The Honeywell latex, nitrile or vinyl disposable glove has a smooth finish which offer greater dexterity. The powdered interior facilitates putting the glove on and taking it off. This gloves are treated to prevent the development of bacteria. Certified for contact with food.

Unpowdered nitrile glove
Blue translucent Single use

Specifikationer
Attribute Value
Glove Size 8 - M
Glove Material Nitrile
Colour Blue
Glove Type Chemical Resistant
Powdered Powder-Free
Number of Gloves 100
Food Safe No
Anti-Static No
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) 1 Box of 100
147,55 kr
(exkl. moms)
184,44 kr
(inkl. moms)
Låda(or)
Per Box
Per unit*
1 +
147,55 kr
1,476 kr
Nästa dag-leverans inte möjlig
Related Products
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
Description:
The 7540 from Showa is a single use nitrile glove with a high performance against chemicals. A low modulus formulation improves fitment and reduces fatigue. Low-modulus formulation to improve fit and reduce fatigue Textured finish on fingertips to enhance grip ...
Powder free Nitrile single use gloves from Showa ...
Description:
Powder free Nitrile single use gloves from Showa that are designed with a textured finish to enhance grip. A thicker glove provides the user with greater resistance to chemicals and higher protection against penetration compared to similar gloves with EN374 ...