Uvex Blue Nitrile Disposable Gloves size 9.5 - XL Powder-Free x 100

  • RS-artikelnummer 130-4464
  • Tillv. art.nr 60596 XL
  • Tillverkare / varumärke Uvex
Datablad
Lagstiftning och ursprungsland
Und.t.
COO (Country of Origin): DE
Produktdetaljer

Uvex Disposable Gloves

The Uvex blue nitrile gloves have a size of 9.5–XL. This product stands out due to its good mechanical resistance. It also offers reliable protection against oil and dirt when carrying out light assembly work. The glove has a 24cm length and 0.10cm thickness for precision feel. Each box contains 100 gloves.

Features and Benefits

Good secure grip
Outstanding fit
Excellent mechanical properties
Silicon-free according to imprint test
Reliable splash protection for applications using chemicals such as acids, alkalis, solids or aqueous saline solutions
High-quality disposable gloves snug fit
High resistance to oil and grease
Roughened fingers for increased grip
Food standard approved
Accepted quality level is 1.5
Powder-free
Food safe

Applications

Precision assembly work
Inspection
Brief handling of chemicals
Paint shop (as splash protection)
Food processing
Gentle cleaning
Product protection

Certifications

EN374
EN455

Specifikationer
Attribute Value
Glove Size 9.5 - XL
Glove Material Nitrile
Colour Blue
European Safety Standard EN374, EN455
Glove Type Chemical Resistant, Grease Resistant, Oil Resistant
Powdered Powder-Free
Number of Gloves 100
Range U-Fit
Food Safe Yes
Anti-Static No
Accepted Quality Level AQL 1.5
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) 1 Box of 100
104,43 kr
(exkl. moms)
130,54 kr
(inkl. moms)
Låda(or)
Per Box
Per unit*
1 - 9
104,43 kr
1,044 kr
10 - 19
100,26 kr
1,003 kr
20 - 49
97,12 kr
0,971 kr
50 +
91,90 kr
0,919 kr
Related Products
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
Powder free Nitrile disposable gloves from Showa use ...
Description:
Powder free Nitrile disposable gloves from Showa use Eco Best Technology (EBT) to be fully biodegradable within landfill. The 6110PF glove can protect the user at temperatures as low as -30°C, with water repellent surface keeping your hands warm and ...
Introducing the Basic Powder Free Disposable Nitrile Gloves. ...
Description:
Introducing the Basic Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort with only ...