Development Kit Input/Output Expansion Add-on Board with OLED Display for use with Max32 Microcontroller Board, Uno32
- RS-artikelnummer:
- 184-0486
- Tillv. art.nr:
- 410-216
- Tillverkare / varumärke:
- Digilent
Denna produkt har utgått
- RS-artikelnummer:
- 184-0486
- Tillv. art.nr:
- 410-216
- Tillverkare / varumärke:
- Digilent
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The chipKIT™ Basic I/O Shield is an input/output expansion board designed for use with chipKIT microcontroller boards such as the Uno32 and the Max32. The Basic I/O Shield is designed to provide a range of input/output devices suitable for beginners learning about microcontrollers and various types of I/O devices, or for use by more advanced user to provide inputs or outputs for their own projects. The Basic I/O Shield provides simple digital input devices such as switches and buttons, and digital output devices such as discrete LEDs and high current open FET drivers. It provides more advanced devices such as an I2C EEPROM, an I2C temperature sensor, and organic LED graphic display. A potentiometer is also provided for use as an analogue input device.
Usable with either the Uno32 or the Max32
256Kbit I2C EEPROM
128x32 pixel OLED graphic display
I2C temperature sensor
I2C daisy chain connector
4 open drain FET drivers
analogue potentiometer
4 push buttons & 4 slide switches
8 discrete LED
256Kbit I2C EEPROM
128x32 pixel OLED graphic display
I2C temperature sensor
I2C daisy chain connector
4 open drain FET drivers
analogue potentiometer
4 push buttons & 4 slide switches
8 discrete LED
Specifikationer
Attribute | Value |
---|---|
Display Technology | OLED Display |
Kit Name | chipKIT Basic I/O Shield |
For Use With | Max32, Uno32 |