- RS-artikelnummer:
- 903-9789
- Tillv. art.nr:
- SC-1130
- Tillverkare / varumärke:
- Nidec Components
I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 10)
34,461 kr
(exkl. moms)
43,076 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 - 40 | 34,461 kr | 344,61 kr |
50 - 190 | 31,288 kr | 312,88 kr |
200 - 490 | 29,943 kr | 299,43 kr |
500 - 1990 | 28,882 kr | 288,82 kr |
2000 + | 27,875 kr | 278,75 kr |
- RS-artikelnummer:
- 903-9789
- Tillv. art.nr:
- SC-1130
- Tillverkare / varumärke:
- Nidec Components
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Copal SC 1000/2000 Series Rotary Coded Switches
Lead-free soldering
Fine click with metallic spring
Low profile of 3.9mm makes them perfect for high density board mounting applications
Gold plated contacts
Cross and minus slots available
Terminal pin arrangement 4-1
Fine click with metallic spring
Low profile of 3.9mm makes them perfect for high density board mounting applications
Gold plated contacts
Cross and minus slots available
Terminal pin arrangement 4-1
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Knob |
Contact Current Rating | 100 mA@ 5 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V dc |
Dielectric Strength | 250V ac |