- RS-artikelnummer:
- 745-6021
- Tillv. art.nr:
- 1571983-4
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 745-6021
- Tillv. art.nr:
- 1571983-4
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Rocker |
Contact Current Rating | 25 mA@ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |
Operating Temperature Range | -35 → +85°C |
- RS-artikelnummer:
- 745-6021
- Tillv. art.nr:
- 1571983-4
- Tillverkare / varumärke:
- TE Connectivity