- RS-artikelnummer:
- 616-0675
- Tillv. art.nr:
- A6R-161RF CHN
- Tillverkare / varumärke:
- Omron
114 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
55,20 kr
(exkl. moms)
69,00 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 55,20 kr |
50 - 99 | 45,63 kr |
100 - 249 | 41,00 kr |
250 - 499 | 40,89 kr |
500 + | 40,69 kr |
- RS-artikelnummer:
- 616-0675
- Tillv. art.nr:
- A6R-161RF CHN
- Tillverkare / varumärke:
- Omron
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
DIP Sealed Rotary Switches (IP60)
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.
Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 25 mA@ 24 V dc |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +80°C |
Voltage Rating | 24V dc |
Dielectric Strength | 250V ac |
- RS-artikelnummer:
- 616-0675
- Tillv. art.nr:
- A6R-161RF CHN
- Tillverkare / varumärke:
- Omron