- RS-artikelnummer:
- 123-9563
- Tillv. art.nr:
- SSGM760102
- Tillverkare / varumärke:
- Alps Alpine
Denna produkt har utgått
- RS-artikelnummer:
- 123-9563
- Tillv. art.nr:
- SSGM760102
- Tillverkare / varumärke:
- Alps Alpine
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Alps SSGM Series DIP Switches
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
Alps DIP Switches
Specifikationer
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Surface Mount |
Contact Material | Gold |
Contact Configuration | 6P6T-NC |
Package Style | DIP |
Actuator Type | Flat |
Contact Current Rating | 100 (When Energized) mA, 25 (Opening and Closing) mA |
Mechanical Life | 3000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
- RS-artikelnummer:
- 123-9563
- Tillv. art.nr:
- SSGM760102
- Tillverkare / varumärke:
- Alps Alpine